Sanyo 9GA0412P6F001 technical specifications.
| Airflow | 7.4CFM |
| Bearing Type | Ball |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 960mW |
| Noise | 28dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 160 |
| RoHS Compliant | Yes |
| RPM | 8000RPM |
| Series | San Ace 40 |
| Speed | 8000RPM |
| Termination | Wire Leads |
| Weight | 0.077lb |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9GA0412P6F001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
