
Axial fan delivering 11.7 CFM airflow at 12400 RPM. Features a durable ball bearing system and operates at 12V with a maximum power consumption of 1.68W. Designed for thermal management, this 40mm fan has a width of 20mm and a depth of 40mm, with an operating temperature range of -4°C to 70°C. Includes wire lead termination and is RoHS compliant.
Sanyo 9GA0412P6H001 technical specifications.
| Airflow | 11.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.68W |
| Noise | 40dBA |
| Noise Level | 40 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 160 |
| Packaging | Bulk |
| Power Consumption | 1.68W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 12400RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 12400RPM |
| Static Pressure | 191Pa |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.077lb |
| Width | 20mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sanyo 9GA0412P6H001 to view detailed technical specifications.
No datasheet is available for this part.
