
Axial DC fan featuring ball bearing construction for reliable operation. Delivers 21.5 CFM airflow at a speed of 16500 RPM, with a noise level of 53 dBA. Operates on a 24V supply voltage, with a voltage range of 21.5V to 26.4V and a current rating of 220mA. Dimensions are 40mm x 40mm x 28mm, with wire lead termination. RoHS compliant.
Sanyo 9GA0424P3G001 technical specifications.
| Airflow | 21.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 220mA |
| Height | 40mm |
| Length | 40mm |
| Noise | 53dBA |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 9GA |
| Size | 40mm |
| Speed | 16500RPM |
| Termination | Wire Leads |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9GA0424P3G001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
