Sanyo 9GA0424P3G0011 technical specifications.
| Airflow | 21.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 220mA |
| Height | 40mm |
| Length | 40mm |
| Noise | 53dBA |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Series | 9GA |
| Size | 40mm |
| Speed | 16500RPM |
| Termination | Wire Leads |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GA0424P3G0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.