
High-performance DC axial fan with ball bearing for reliable operation. Features a 40mm x 40mm x 20mm frame size and delivers 11.7 CFM airflow at 12400 RPM. Operates on a 24V supply voltage, with a voltage range of 20.4V to 27.6V, and consumes 80mA current (1.92W max power). Offers a noise level of 40dBA and operates across a temperature range of -4°C to 158°C. RoHS compliant with wire lead termination.
Sanyo 9GA0424P6H001 technical specifications.
| Airflow | 11.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 80mA |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.92W |
| Noise | 40dBA |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 12400RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 12400RPM |
| Termination | Wire Leads |
| Weight | 0.077lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GA0424P6H001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.