Sanyo 9GA0624H6001 technical specifications.
| Airflow | 18.36CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Noise | 29dBA |
| Noise Level | 29 dB |
| Operating Frequency | Not Required Hz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 9GA |
| Size | 60mm |
| Speed | 4100RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Weight | 2.469177oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GA0624H6001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.