Sanyo 9GA0812H7001 technical specifications.
| Airflow | 31.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.08A |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.08W |
| Noise | 29dBA |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| RPM | 3800RPM |
| Series | San Ace 80 |
| Speed | 3800RPM |
| Termination | 3 Wire Leads |
| Weight | 0.143lb |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9GA0812H7001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.