Sanyo 9GA0812P1H611 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 38 |
| Length | 80 |
| Speed | 8250 |
| Height | 80 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo 9GA0812P1H611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.