High-performance axial DC fan with ball bearing for reliable operation. Delivers 77.7 CFM airflow at 8700 RPM, with a noise level of 54 dBA. Features an 80mm x 80mm x 32mm frame size and operates on a 12V supply voltage (10.2V to 13.8V range). RoHS compliant, this fan is designed for demanding thermal management applications.
Sanyo 9GA0812P2H001 technical specifications.
| Airflow | 77.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 590mA |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7.08W |
| Noise | 54dBA |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RPM | 8700RPM |
| Series | San Ace 80 |
| Size | 80mm |
| Speed | 8700RPM |
| Termination | Wire Leads |
| Weight | 0.287lb |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9GA0812P2H001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.