Sanyo 9GA0812P2S0011 technical specifications.
| Airflow | 86.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 830mA |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 131°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 9.96W |
| Noise | 57dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 32 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RPM | 9700RPM |
| Series | San Ace 80 |
| Size | 80mm |
| Speed | 9700RPM |
| Termination | Wire Leads |
| Weight | 0.287lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GA0812P2S0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.