
80mm axial fan delivering 73 CFM airflow at 7400 RPM. Features durable ball bearings and operates at 12V with a 600mA current rating. This fan offers a maximum power dissipation of 7.2W and a noise level of 48dBA. Designed for operation between -4°C and 158°C, it is RoHS compliant and terminates with wire leads.
Sanyo 9GA0812P4J001 technical specifications.
| Airflow | 73CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 600mA |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 7.2W |
| Noise | 48dBA |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RPM | 7400RPM |
| Series | San Ace 80 |
| Size | 80mm |
| Speed | 7400RPM |
| Termination | Wire Leads |
| Weight | 0.243lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9GA0812P4J001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.