High-performance axial DC fan with ball bearing for reliable operation. Delivers 141.2 CFM airflow at 9700 RPM, with a static pressure of 500 Pa. Operates on a 12V supply voltage, drawing 2.1A and consuming 25.2W. Features a 92mm x 92mm x 38mm frame size and a noise level of 63 dBA. Suitable for operating temperatures from -4°C to 158°C. RoHS compliant with wire lead termination.
Sanyo 9GA0912P1H03 technical specifications.
| Airflow | 141.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 2.1A |
| Depth | 92mm |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 25.2W |
| Noise | 63dBA |
| Noise Level | 63dBA |
| Operating Frequency | Not Required Hz |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 25.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RPM | 9700RPM |
| Series | San Ace 92 |
| Size | 92mm |
| Speed | 9700RPM |
| Static Pressure | 500Pa |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.529lb |
| Width | 38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sanyo 9GA0912P1H03 to view detailed technical specifications.
No datasheet is available for this part.