Axial DC fan with ball bearing, delivering 68.1 CFM airflow at 4400 RPM. Operates at 12V with a voltage range of 10.2V to 13.8V, consuming 3.36W. Features a 92mm x 92mm x 25.2mm frame size and 300mm wire lead termination. Offers a noise level of 39 dBA and static pressure of 81 Pa, suitable for operation between -4°C and 70°C.
Sanyo 9GA0912P4G03 technical specifications.
| Airflow | 68.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 92mm |
| Lead Length | 300mm |
| Length | 92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.36W |
| Noise | 39dBA |
| Noise Level | 39 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 3.36W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 4400RPM |
| Series | San Ace 92 |
| Size | 92mm |
| Speed | 4400RPM |
| Static Pressure | 81Pa |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.276lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GA0912P4G03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.