
Axial DC fan, 92mm size, delivering 77.7 CFM airflow and 105 Pa static pressure. Features a 12V operating supply voltage, 5000 RPM speed, and 0.39A current rating, consuming 4.68W of power. Equipped with durable ball bearings and wire lead termination, this fan operates within a -4°C to 70°C temperature range with a noise level of 43 dBA. RoHS compliant and designed for general thermal management applications.
Sanyo 9GA0912P4J03 technical specifications.
| Airflow | 77.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 390mA |
| Depth | 92mm |
| Height | 92mm |
| Lead Length | 300mm |
| Length | 92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.68W |
| Noise | 43dBA |
| Noise Level | 43 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 60 |
| Packaging | Bulk |
| Power Consumption | 4.68W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 5000RPM |
| Series | San Ace 92 |
| Size | 92mm |
| Speed | 5000RPM |
| Static Pressure | 105Pa |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.276lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GA0912P4J03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.