High-performance axial DC fan with ball bearing for reliable operation. Delivers 77.7 CFM airflow at 5000 RPM, suitable for demanding thermal management applications. Operates within a voltage range of 10.2V to 13.8V, with a maximum power dissipation of 4.68W. Features a noise level of 43 dBA and a wide operating temperature range from -4°C to 158°C. Dimensions are 92 x 92 x 25mm, with wire lead termination for easy integration.
Sanyo 9GA0912P4J031 technical specifications.
| Airflow | 77.7CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.68W |
| Noise | 43dBA |
| Package Quantity | 60 |
| RPM | 5000RPM |
| Series | San Ace 92 |
| Speed | 5000RPM |
| Termination | Wire Leads |
| Weight | 0.276lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GA0912P4J031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
