Sanyo 9GA0912P4S031 technical specifications.
| Airflow | 59CFM |
| Noise | 35dBA |
| Package Quantity | 60 |
| Series | 9GA |
| Speed | 3800RPM |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GA0912P4S031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.