Sanyo 9GA0924P4J031 technical specifications.
| Airflow | 77.7CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.8W |
| Noise | 43dBA |
| Package Quantity | 60 |
| RPM | 5000RPM |
| Series | San Ace 92 |
| Speed | 5000RPM |
| Termination | Wire Leads |
| Weight | 0.276lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GA0924P4J031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.