Sanyo 9GA0924P4S03 technical specifications.
| Airflow | 58.97CFM |
| Height | 92mm |
| Length | 92mm |
| Noise | 35dBA |
| Packaging | Bulk |
| Series | 9GA |
| Size | 92mm |
| Speed | 3800RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GA0924P4S03 to view detailed technical specifications.
No datasheet is available for this part.