High-performance DC fan featuring ball bearing construction for enhanced durability. Delivers 116.6 CFM airflow at 8100 RPM, consuming 1.5A and 18W. Operates reliably across a wide temperature range from -40°C to 85°C. This 92mm square fan with a 38mm height is designed for flange mounting, producing 58dB sound pressure.
Sanyo 9GT0912P1M001 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 92 |
| Length | 92 |
| Speed | 8100 |
| Height | 38 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo 9GT0912P1M001 to view detailed technical specifications.
No datasheet is available for this part.