Sanyo 9GV0312E3011 technical specifications.
| Airflow | 13.1CFM |
| Bearing Type | Ball |
| Height | 36mm |
| Length | 36mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.52W |
| Noise | 43dBA |
| Packaging | Bulk |
| RPM | 10500RPM |
| Series | San Ace 38 |
| Size | 36mm |
| Speed | 10500RPM |
| Termination | 3 Wire Leads |
| Weight | 0.111lb |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV0312E3011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
