Sanyo 9GV0312G302 technical specifications.
| Airflow | 16.95CFM |
| Depth | 38mm |
| Height | 36mm |
| Length | 36mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Noise | 50dBA |
| Noise Level | 50dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Series | 9GV |
| Size | 36mm |
| Speed | 13500RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV0312G302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.