Axial DC fan with ball bearing, delivering 20.1 CFM airflow at 15900 RPM. Operates at 12V with a voltage range of 7V to 13.2V and a current rating of 600mA, consuming a maximum of 7.2W. Features a 38 x 38 x 28mm frame size, 36mm height, and a noise level of 54 dBA. Suitable for operating temperatures from -4°C to 60°C, terminated with lead wires.
Sanyo 9GV0312J301 technical specifications.
| Airflow | 20.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 600mA |
| Depth | 38mm |
| Height | 36mm |
| Length | 38mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 7.2W |
| Noise | 54dBA |
| Noise Level | 54 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 15900RPM |
| Series | San Ace 38 |
| Size | 36mm |
| Speed | 15900RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.111lb |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sanyo 9GV0312J301 to view detailed technical specifications.
No datasheet is available for this part.