Sanyo 9GV0312J3011 technical specifications.
| Airflow | 20.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 600mA |
| Height | 36mm |
| Length | 36mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 7.2W |
| Noise | 54dBA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RPM | 15900RPM |
| Series | San Ace 38 |
| Size | 36mm |
| Speed | 15900RPM |
| Termination | 3 Wire Leads |
| Weight | 0.111lb |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV0312J3011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.