Sanyo 9GV0312J3D01 technical specifications.
| Airflow | 20.13CFM |
| Height | 38mm |
| Length | 38mm |
| Noise | 54dBA |
| Packaging | Bulk |
| Series | 9GV |
| Size | 38mm |
| Speed | 15900RPM |
| Termination | Wire Leads |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV0312J3D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.