Sanyo 9GV0312K3011 technical specifications.
| Airflow | 23CFM |
| Height | 38mm |
| Length | 38mm |
| Noise | 59dBA |
| Package Quantity | 126 |
| Series | 9GV |
| Size | 38mm |
| Speed | 18200RPM |
| Termination | Wire Leads |
| Weight | 1.763698oz |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9GV0312K3011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.