Sanyo 9GV0412G301 technical specifications.
| Airflow | 21.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 470mA |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5.64W |
| Noise | 52dBA |
| Package Quantity | 140 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RPM | 13000RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 13000RPM |
| Termination | 3 Wire Leads |
| Weight | 0.111lb |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9GV0412G301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.