Sanyo 9GV0412K3D01 technical specifications.
| Airflow | 26.84CFM |
| Height | 40mm |
| Length | 40mm |
| Noise | 58dBA |
| Packaging | Bulk |
| Series | 9GV |
| Size | 40mm |
| Speed | 16500RPM |
| Termination | Wire Leads |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV0412K3D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.