Sanyo 9GV0412P3K03 technical specifications.
| Airflow | 26.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 10.08W |
| Noise | 58dBA |
| Package Quantity | 140 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 16500RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 16500RPM |
| Termination | Wire Leads |
| Weight | 0.111lb |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV0412P3K03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.