Sanyo 9GV0612G1011 technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 60 X 60 X 38 |
| Product Length (mm) | 60 |
| Product Depth (mm) | 60 |
| Product Height (mm) | 38 |
| Voltage Rating | 12V |
| Operating Input Voltage Range | 8 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 16000r/min |
| Noise Level | 66dB |
| Line Current | 2.8A |
| Bearings | Ball |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | S4915 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | 4A994 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sanyo 9GV0612G1011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.