Sanyo 9GV0612H1021 technical specifications.
| Airflow | 76.3CFM |
| Height | 60mm |
| Length | 60mm |
| Noise | 63dBA |
| Packaging | Bulk |
| Series | 9GV |
| Size | 60mm |
| Speed | 14500RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV0612H1021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.