High-performance DC axial fan with ball bearing for reliable operation. Delivers 84 CFM airflow at 16000 RPM, with a maximum power dissipation of 33.6W and a current rating of 2.8A. Features a 60mm size, 38mm width, and 60mm height, operating within a temperature range of -4°C to 158°C. Produces 66 dBA noise level and utilizes wire lead termination.
Sanyo 9GV0612P1G031 technical specifications.
| Airflow | 84CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 2.8A |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 33.6W |
| Noise | 66dBA |
| Package Quantity | 90 |
| Reach SVHC Compliant | Unknown |
| RPM | 16000RPM |
| Series | San Ace 60 |
| Size | 60mm |
| Speed | 16000RPM |
| Termination | Wire Leads |
| Weight | 0.287lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV0612P1G031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
