Sanyo 9GV0612P1M031 technical specifications.
| Airflow | 68.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.5A |
| Height | 60mm |
| Length | 60mm |
| Noise | 60dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 90 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 9GV |
| Size | 60mm |
| Speed | 13000RPM |
| Termination | Wire Leads |
| Weight | 4.585615oz |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV0612P1M031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.