Sanyo 9GV0624G102 technical specifications.
| Airflow | 84.39CFM |
| Height | 60mm |
| Length | 60mm |
| Noise | 66dBA |
| Packaging | Bulk |
| Series | 9GV |
| Size | 60mm |
| Speed | 16000RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV0624G102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
