
High-performance axial DC fan featuring ball bearing technology for enhanced durability. Delivers 84 CFM airflow at 16000 RPM, operating within a voltage range of 20.4V to 27.6V. Dimensions measure 60mm x 60mm x 38mm, with a maximum power dissipation of 33.6W and a noise level of 66 dBA. Suitable for operation between -4°C and 158°C, terminated with wire leads.
Sanyo 9GV0624P1G03 technical specifications.
| Airflow | 84CFM |
| Bearing Type | Ball |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 33.6W |
| Noise | 66dBA |
| Package Quantity | 90 |
| Packaging | Bulk |
| RPM | 16000RPM |
| Series | San Ace 60 |
| Size | 60mm |
| Speed | 16000RPM |
| Termination | Wire Leads |
| Weight | 0.287lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV0624P1G03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
