Axial fan with 84.39 CFM airflow, operating at 24V and drawing 1.4A. Features a durable ball bearing system and a compact 60mm size. Delivers a maximum speed of 16000 RPM with a noise level of 66 dBA. Designed for operation between -10°C and 70°C, with lead wire termination for easy integration.
Sanyo 9GV0624P1G031 technical specifications.
| Airflow | 84.39CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 66dBA |
| Noise Level | 66 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 9GV |
| Size | 60mm |
| Speed | 16000RPM |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV0624P1G031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.