
Axial DC fan with ball bearing, operating at 48V (38V to 57V range). Delivers 76.33 CFM airflow with a noise level of 63 dBA. Features a 60mm x 60mm x 38mm frame size and operates within a temperature range of -10°C to 70°C. Includes lead wire termination and a speed of 14500 RPM.
Sanyo 9GV0648P1H031 technical specifications.
| Airflow | 76.33CFM |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 63dBA |
| Noise Level | 63 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 9GV |
| Size | 60mm |
| Speed | 14500RPM |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV0648P1H031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.