Sanyo 9GV0812J4021 technical specifications.
| Airflow | 60.73CFM |
| Height | 80mm |
| Length | 80mm |
| Noise | 46dBA |
| Packaging | Bulk |
| Series | 9GV |
| Size | 80mm |
| Speed | 4500RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV0812J4021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.