Sanyo 9GV0812K4D01 technical specifications.
| Airflow | 83.68CFM |
| Height | 80mm |
| Length | 80mm |
| Noise | 52dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 72 |
| Packaging | Bulk |
| Series | 9GV |
| Speed | 5600RPM |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV0812K4D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.