Axial DC fan featuring ball bearing for enhanced durability. Delivers 131 CFM airflow with a speed of 9700 RPM. Operates within a voltage range of 10.8V to 13.2V, with a 12V nominal rating. Measures 80mm in height and length, with a 38mm width. Produces 63 dBA noise level. Wire lead termination for easy integration.
Sanyo 9GV0812P1H03 technical specifications.
| Airflow | 130.65CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Length | 80mm |
| Noise | 63dBA |
| Package Quantity | 27 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 9GV |
| Size | 80mm |
| Speed | 9700RPM |
| Termination | Wire Leads |
| Weight | 7.760272oz |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9GV0812P1H03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.