Sanyo 9GV0812P1M031 technical specifications.
| Airflow | 80.97CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 750mA |
| Height | 80mm |
| Length | 80mm |
| Noise | 51dBA |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 9GV |
| Size | 80mm |
| Speed | 6000RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV0812P1M031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.