Sanyo 9GV0812P4J03 technical specifications.
| Airflow | 60.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 470mA |
| Depth | 80mm |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5.6W |
| Noise | 46dBA |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 4500RPM |
| Series | San Ace 80 |
| Size | 80mm |
| Speed | 4500RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.276lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV0812P4J03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
