Sanyo 9GV0824P1G031 technical specifications.
| Airflow | 138CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 38.4W |
| Noise | 65dBA |
| RPM | 10200RPM |
| Series | San Ace 80 |
| Termination | Wire Leads |
| Weight | 0.485lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9GV0824P1G031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.