Sanyo 9GV0912P1G031 technical specifications.
| Airflow | 188.91CFM |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 68dBA |
| Noise Level | 68dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Series | 9GV |
| Size | 92mm |
| Speed | 9000RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV0912P1G031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.