
High-performance axial DC fan with ball bearing for reliable operation. Delivers 178.32 CFM airflow at 8500 RPM speed, with a noise level of 64 dBA. Operates on a 12V supply voltage, with a voltage range of 10.2V to 13.8V and a 3.5A current rating. Features a 92mm x 92mm x 38mm frame size and lead wire termination, suitable for operation between -10°C and 70°C.
Sanyo 9GV0912P1H03 technical specifications.
| Airflow | 178.32CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 3.5A |
| Depth | 92mm |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 64dBA |
| Noise Level | 64 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 28 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 9GV |
| Size | 92mm |
| Speed | 8500RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 8.81849oz |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV0912P1H03 to view detailed technical specifications.
No datasheet is available for this part.
