DC Fan Axial Ball Bearing 48V 40.8V to 55.2V 178CFM 64dB 92 X 92 X 38mm
Sanyo 9GV0948P1H03 technical specifications.
| Airflow | 178CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 820mA |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 39.4W |
| Noise | 64dBA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RPM | 8500RPM |
| Series | San Ace 92 |
| Size | 92mm |
| Speed | 8500RPM |
| Termination | Wire Leads |
| Weight | 0.553lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV0948P1H03 to view detailed technical specifications.
No datasheet is available for this part.