
High-performance DC axial fan with ball bearings, operating at 12V with an input range of 10.2V to 13.8V. Delivers a maximum airflow of 224 CFM and 1.45inH2O static pressure, with a nominal speed of 6400 r/min. Features a 120 x 120 x 38mm square frame and flange mount for versatile integration. Noise level is rated at 64 dB, with an operating temperature range of -20°C to 70°C. Termination is via lead wire.
Sanyo 9GV1212P1J01 technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 120 X 120 X 38 |
| Product Length (mm) | 120 |
| Product Depth (mm) | 120 |
| Product Height (mm) | 38 |
| Product Weight (g) | 360 |
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.2 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 6400r/min |
| Maximum Airflow | 224CFM |
| Maximum Pressure | 1.45inH2O |
| Noise Level | 64dB |
| Line Current | 3A |
| Bearings | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | S4915 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | 4A994 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sanyo 9GV1212P1J01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.