Sanyo 9GV1224G401 technical specifications.
| Airflow | 171CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 20.16W |
| Noise | 58dBA |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RPM | 5100RPM |
| Series | San Ace 120 |
| Size | 120mm |
| Speed | 5100RPM |
| Termination | 3 Wire Leads |
| Weight | 0.573lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV1224G401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.