Sanyo 9GV1512H5011 technical specifications.
| Airflow | 301.48CFM |
| Height | 150mm |
| Length | 150mm |
| Noise | 61dBA |
| Packaging | Bulk |
| Series | 9GV |
| Size | 150mm |
| Speed | 3900RPM |
| Termination | Wire Leads |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV1512H5011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.