Sanyo 9GV1512M5021 technical specifications.
| Airflow | 224.22CFM |
| Height | 150mm |
| Length | 150mm |
| Noise | 53dBA |
| Packaging | Bulk |
| Series | 9GV |
| Size | 150mm |
| Speed | 3000RPM |
| Termination | Wire Leads |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV1512M5021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.