Sanyo 9GV1512P5M03 technical specifications.
| Airflow | 224CFM |
| Bearing Type | Ball |
| Height | 150mm |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 14.4W |
| Noise | 53dBA |
| Packaging | Bulk |
| RPM | 3000RPM |
| Series | San Ace 150 |
| Size | 150mm |
| Speed | 3000RPM |
| Termination | Wire Leads |
| Weight | 0.993lb |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV1512P5M03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.